AUD | USD
Favorite

Price & Procurement
6 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 55.35000 AU$55.35
5 52.83000 AU$264.15
10 47.79800 AU$477.98
25 45.28200 AU$1,132.05
50 42.76660 AU$2,138.33
5,000 31.44596 AU$157,229.80

Submit a request for quotation on quantities greater than those displayed.

CVCO55CC-1623-1678

Datasheet
Digi-Key Part Number 744-1493-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CVCO55CC-1623-1678
Copy  
Description VCO 1650.5MHZ 0.3-4.7V 12.7X12.7
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1650.5MHz Center Frequency 0.3V ~ 4.7V Voltage Controlled Oscillator 3 ±3 dBm -15 2nd Harmonic, Typ (dBc)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Crystek Corporation
Series CVCO55
Packaging Strip
Part Status Active
Frequency Range 1623 ~ 1678MHz
Frequency - Center 1650.5MHz
Voltage - Supply 5V
Tuning Voltage (VDC) 0.3V ~ 4.7V
2nd Harmonic, Typ (dBc) -15
Icc Max 25mA (Typ)
Pushing (MHz/V) 1
Power (dBm) 3 ±3
Phase Noise Typ (dBc/Hz) -112 (Max)
Operating Temperature -40°C ~ 85°C
Package / Case 16-QFN, Variant
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height 0.220" (5.59mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 744-1493
CVCO55CC16231678