AUD | USD
Favorite

Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 47.88000 AU$47.88
5 45.69800 AU$228.49
10 41.34700 AU$413.47
25 39.17040 AU$979.26
50 36.99440 AU$1,849.72
5,000 27.20172 AU$136,008.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$47.88000

Excludes GST

AU$52.66800

Includes GST

CVCO55CC-1581-1581

Datasheet
Digi-Key Part Number 744-1491-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CVCO55CC-1581-1581
Copy  
Description VCO 1581MHZ 0.5-4.5V 12.7X12.7MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1581MHz Center Frequency 0.5V ~ 4.5V Voltage Controlled Oscillator 2.5 ±2.5 dBm -15 2nd Harmonic, Typ (dBc)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Crystek Corporation
Series CVCO55
Packaging Strip
Part Status Active
Frequency Range -
Frequency - Center 1581MHz
Voltage - Supply 5V
Tuning Voltage (VDC) 0.5V ~ 4.5V
2nd Harmonic, Typ (dBc) -15
Icc Max 40mA (Typ)
Pushing (MHz/V) 1
Power (dBm) 2.5 ±2.5
Phase Noise Typ (dBc/Hz) -120
Operating Temperature -40°C ~ 85°C
Package / Case 16-QFN, Variant
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height 0.220" (5.59mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 744-1491
CVCO55CC15811581