AUD | USD
Favorite

LMH020-REFL-0000-0000084 Reflector Round, 190mm
Price & Procurement
7 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 17.88000 AU$17.88
10 16.19800 AU$161.98
100 14.98130 AU$1,498.13

Submit a request for quotation on quantities greater than those displayed.

LMH020-REFL-0000-0000084

Datasheet
Digi-Key Part Number LMH020-REFL-0000-0000084-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMH020-REFL-0000-0000084
Copy  
Description LED REFLECTOR 8" WHITE
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Reflector Round, 190mm

Copy  
Documents & Media
Datasheets LMH2 Reflectors Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series LMH2 TrueWhite®
Part Status Active
Style/Size Round, 190mm
Optical Pattern -
For Use With/Related Manufacturer Cree
Viewing Angle -
Mounting Type -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

LMH020-3000-35G9-00000TW

LED MOD 3000LM WHITE 3500K FLAT

Cree Inc.

AU$81.78000 Details

LMH020-2000-35G9-00000TW

LED MOD 2000LM WHITE 3500K FLAT

Cree Inc.

AU$63.88000 Details

LMH020-2000-40G9-00000TW

LED MOD 2000LM WHITE 4000K FLAT

Cree Inc.

AU$63.88000 Details

LMH020-3000-40G9-00000TW

LED MOD 3000LM WHITE 4000K FLAT

Cree Inc.

AU$81.78000 Details

LMH020-3000-35G9-00001TW

LED MOD 3000LM WHITE 3500K DOME

Cree Inc.

AU$81.78000 Details

LMH020-4000-40G9-00001TW

LED MOD 4000LM TRUEWHITE

Cree Inc.

AU$104.76000 Details
Additional Resources
Standard Package 10