AUD | USD

CT05-2550-J1 Molded Body Reed Switch SPST-NO 25 ~ 50AT Operate Range 5W 250mA (AC), 350mA (DC) 100V Surface Mount
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 306-1426-2-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT)  : 306-1426-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,937 - Immediate
  • Unit Price: AU$6.99000

CT05-2550-J1

Datasheet
Digi-Key Part Number 306-1426-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CT05-2550-J1
Copy  
Description SWITCH REED SPST-NO 250MA 100V
Copy  
Detailed Description

Molded Body Reed Switch SPST-NO 25 ~ 50AT Operate Range 5W 250mA (AC), 350mA (DC) 100V Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets CT05 Series Datasheet
Reed Switches Technical, Appl Info
Environmental Information RoHS Cert
Mfg CAD Models CT05-yyyy-J1.igs
CT05-yyyy-J1.stp
HTML Datasheet Reed Switches Technical, Appl Info
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series CT05
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type Molded Body
Circuit SPST-NO
Operate Range 25 ~ 50AT
Release Range 5 ~ 45AT
Current - Switching 250mA (AC), 350mA (DC)
Voltage - Switching AC 100V
Voltage - Switching DC 140V
Power - Rated 5W
Mounting Type Surface Mount
Termination Style J Lead
Length - Overall 0.298" (7.57mm)
Size - Body 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)
Height Above Board 0.094" (2.40mm)
Operating Temperature -40°C ~ 125°C
Current - Carry 500mA (DC)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 306-1426-6