AUD | USD
Favorite

9913-05-20TR
Price & Procurement
12,461 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 16.73000 AU$16.73
10 15.69200 AU$156.92
25 13.94800 AU$348.70
50 13.25080 AU$662.54
100 12.55330 AU$1,255.33
250 11.15848 AU$2,789.62
500 10.46108 AU$5,230.54
1,000 9.76367 AU$9,763.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 306-1390-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,473 - Immediate
  • Unit Price: AU$14.82000
  • Tape & Reel (TR)  : 306-1415-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$8.87607
  • Digi-Reel®  : 306-1415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,461 - Immediate
  • Unit Price: Digi-Reel®

9913-05-20TR

Datasheet
Digi-Key Part Number 306-1415-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9913-05-20TR
Copy  
Description RELAY REED SPST-NO 250MA 5V
Copy  
Manufacturer Standard Lead Time 38 Weeks
Documents & Media
Datasheets 9913 Series
Video File How to Choose a Relay - Another Teaching Moment
Environmental Information RoHS Cert
Mfg CAD Models 9913.igs
9913.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series 9913
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 250mA
Switching Voltage 100VAC, 100VDC - Max
Coil Current 25mA
Coil Type Non Latching
Features EMI Shielded
Termination Style J Lead
Seal Rating -
Must Operate Voltage 3.8 VDC
Must Release Voltage 0.4 VDC
Operate Time 0.25ms
Release Time 0.05ms
Operating Temperature -20°C ~ 85°C
Contact Material -
Coil Resistance 200 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

9913-05-20

RELAY REED SPST-NO 250MA 5V

Coto Technology

AU$14.82000 Details

LM4132AMF-3.3/NOPB

IC VREF SERIES 0.05% SOT23-5

Texas Instruments

AU$5.14000 Details

G3VM-31QR(TR05)

SSR RELAY SPST-NO 1.5A 0-30V

Omron Electronics Inc-EMC Div

AU$20.83000 Details

D3009

RELAY TELECOM DPDT 2A 5VDC

TE Connectivity Potter & Brumfield Relays

AU$11.27000 Details

G3VM-21LR(TR05)

SSR RELAY SPST-NO 160MA 0-20V

Omron Electronics Inc-EMC Div

AU$13.82000 Details

G3VM-41PR5(TR05)

SSR RELAY SPST-NO 300MA 0-40V

Omron Electronics Inc-EMC Div

AU$13.77000 Details
Additional Resources
Standard Package 1
Other Names 306-1415-1