AUD | USD
Favorite

Price & Procurement
4,921 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.52000 AU$0.52
10 0.36200 AU$3.62
100 0.17670 AU$17.67
500 0.14738 AU$73.69
1,000 0.10241 AU$102.41
2,000 0.08876 AU$177.52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.52000

Excludes GST

AU$0.57200

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 641-2115-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: AU$0.08233
  • Digi-Reel®  : 641-2115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,921 - Immediate
  • Unit Price: Digi-Reel®

SS34-HF

Datasheet
Digi-Key Part Number 641-2115-1-ND
Copy  
Manufacturer

Comchip Technology

Copy  
Manufacturer Part Number SS34-HF
Copy  
Description DIODE SCHOTTKY 40V 3A DO214AC SM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 40V 3A Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets SS34-HF Thru. SS320-HF
Environmental Information Comchip RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 550mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F 450pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 125°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SS34

DIODE SCHOTTKY 40V 3A SMC

ON Semiconductor

AU$0.76000 Details

MMSS8050-H-TP

TRANS NPN 25V 1.5A SOT23

Micro Commercial Co

AU$0.25000 Details

SS34L RVG

DIODE SCHOTTKY 40V 3A SUB SMA

Taiwan Semiconductor Corporation

AU$0.52000 Details

AS7805ADTR-G1

IC REG LINEAR 5V 1A TO252-2

Diodes Incorporated

AU$0.55000 Details

SS24-HF

DIODE SCHOTTKY 40V 2A DO214AC SM

Comchip Technology

AU$0.41000 Details

LM358DR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

AU$0.63000 Details
Additional Resources
Standard Package 1
Other Names 641-2115-1