AUD | USD
Favorite

CPDQR5V0U 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F
Price & Procurement
91,723 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.59000 AU$0.59
10 0.45900 AU$4.59
100 0.27500 AU$27.50
500 0.25466 AU$127.33
1,000 0.17316 AU$173.16
2,000 0.15942 AU$318.83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.59000

Excludes GST

AU$0.64900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1295-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: AU$0.15279
  • Cut Tape (CT)  : 641-1295-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 91,723 - Immediate
  • Unit Price: AU$0.59000

CPDQR5V0U

Datasheet
Digi-Key Part Number 641-1295-6-ND
Copy  
Manufacturer

Comchip Technology

Copy  
Manufacturer Part Number CPDQR5V0U
Copy  
Description TVS DIODE 5V 12.5V 0402/SOD923F
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F

Copy  
Customer Reference
Documents & Media
Datasheets CPDQR5V0U-HF
Product Training Modules Surge Protection Diodes
Flat Chip Diodes
ESD and ESD Suppressors
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet CPDQR5V0U-HF
EDA / CAD Models CPDQR5V0U by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 12.5V
Current - Peak Pulse (10/1000µs) 16A (8/20µs)
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 90pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402/SOD-923F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESDA25P35-1U1M

TVS DIODE 22V 41V 1610

STMicroelectronics

AU$0.62000 Details

MAX3221EIPWR

IC TRANSCEIVER FULL 1/1 16TSSOP

Texas Instruments

AU$1.63000 Details

MAX3232EIPWR

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

AU$1.81000 Details

MC33074ADR2G

IC OPAMP GP 4 CIRCUIT 14SOIC

ON Semiconductor

AU$1.30000 Details

UCLAMP1201P.TCT

TVS DIODE 12V 25V SLP1006P2

Semtech Corporation

AU$0.77000 Details

MAX5026EUT+T

IC REG BOOST ADJ 260MA SOT23-6

Maxim Integrated

AU$1.52000 Details
Additional Resources
Standard Package 1
Other Names 641-1295-6