AUD | USD

Price & Procurement
153,755 In Stock
Can ship immediately Factory Stock : 105,000
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.73800 $7.38
100 0.55160 $55.16
500 0.43346 $216.73
1,000 0.33494 $334.94
2,000 0.30539 $610.78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.87000

Excludes GST

$0.95700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1747-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 150,000 - Immediate
    105,000 - Factory Stock 
  • Unit Price: AU$0.28569
  • Cut Tape (CT)  : 641-1747-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 153,755 - Immediate
    105,000 - Factory Stock 
  • Unit Price: AU$0.87000

CDBA3100-HF

Datasheet
Digi-Key Part Number 641-1747-6-ND
Copy  
Manufacturer

Comchip Technology

Copy  
Manufacturer Part Number CDBA3100-HF
Copy  
Description DIODE SCHOTTKY 100V 3A DO214AC
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Diode Schottky 100V 3A (DC) Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets CDBA340-HF thru CDBA3100-HF
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet CDBA340-HF ~ CDBA3100-HF
EDA / CAD Models CDBA3100-HF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 3A (DC)
Voltage - Forward (Vf) (Max) @ If 810mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 100V
Capacitance @ Vr, F 250pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -50°C ~ 150°C
Base Part Number CDBA3100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SK310A-TP

DIODE SCHOTTKY 100V 3A DO214AC

Micro Commercial Co

AU$0.70000 Details

MH2029-601Y

FERRITE BEAD 600 OHM 0805 1LN

Bourns Inc.

AU$0.14000 Details

SK310A-LTP

DIODE SCHOTTKY 100V 3A DO214AC

Micro Commercial Co

AU$0.70000 Details

CDBA3100-G

DIODE SCHOTTKY 100V 3A DO214AC

Comchip Technology

AU$0.87000 Details

1046

PC TEST POINT LOOP

Keystone Electronics

AU$0.37000 Details

SMCJ180CA

TVS DIODE 180VWM 292VC DO214AB

Littelfuse Inc.

AU$1.15000 Details
Additional Resources
Standard Package 1
Other Names 641-1747-6