AUD | USD
Favorite

Price & Procurement
275,604 In Stock
Can ship immediately Factory Stock : 125,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.52000 AU$0.52
10 0.42500 AU$4.25
25 0.35600 AU$8.90
100 0.17390 AU$17.39
250 0.17112 AU$42.78
500 0.14506 AU$72.53
1,000 0.10078 AU$100.78
2,500 0.09366 AU$234.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1015-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 270,000 - Immediate
    125,000 - Factory Stock 
  • Unit Price: AU$0.08102
  • Cut Tape (CT)  : 641-1015-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 275,604 - Immediate
    125,000 - Factory Stock 
  • Unit Price: AU$0.52000

CDBA140-G

Datasheet
Digi-Key Part Number 641-1015-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDBA140-G
Copy  
Description DIODE SCHOTTKY 40V 1A DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 40V 1A Surface Mount DO-214AC (SMA)

Copy  
Documents & Media
Datasheets CDBA120-G~CDBA1100-G
Product Training Modules Flat Chip Diodes
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
PCN Other Part Conversion NRND 05/Jan/2015
HTML Datasheet CDBA140-1100-(HF)
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 500mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number CDBA140
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54HT1G

DIODE SCHOTTKY 30V 200MA SOD323

ON Semiconductor

AU$0.32000 Details

PMEG3015EH,115

DIODE SCHOTTKY 30V 1.5A SOD123F

Nexperia USA Inc.

AU$0.62000 Details

MSS1P6-M3/89A

DIODE SCHOTTKY 60V 1A MICROSMP

Vishay Semiconductor Diodes Division

AU$0.41000 Details

TPS5410DR

IC REG BUCK ADJUSTABLE 1A 8SOIC

Texas Instruments

AU$4.52000 Details

3020-20-0300-00

CONN HEADER SMD 20POS 2.54MM

CNC Tech

AU$1.28000 Details

TPS561208DDCR

IC REG BUCK ADJ 1A TSOT23-6

Texas Instruments

AU$0.93000 Details
Additional Resources
Standard Package 1
Other Names 641-1015-6