AUD | USD
Favorite

ACPDQC24VE-HF 44V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Price & Procurement
2,017 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.47600 $4.76
100 0.26950 $26.95
500 0.17846 $89.23
1,000 0.13682 $136.82
2,000 0.11898 $237.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.64000

Excludes GST

$0.70400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1883-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: AU$0.10708
  • Cut Tape (CT)  : 641-1883-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,017 - Immediate
  • Unit Price: AU$0.64000

ACPDQC24VE-HF

Datasheet
Digi-Key Part Number 641-1883-6-ND
Copy  
Manufacturer

Comchip Technology

Copy  
Manufacturer Part Number ACPDQC24VE-HF
Copy  
Description TVS DIODE 24V 44V 0402C/SOD923F
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

44V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F

Copy  
Customer Reference
Documents & Media
Datasheets ACPDQC24VE-HF
Environmental Information Comchip RoHS3 Cert
PCN Assembly/Origin DFN Wire Source Chg 21/Sep/2018
HTML Datasheet ACPDQC24VE-HF
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V (Max)
Voltage - Breakdown (Min) 26.5V
Voltage - Clamping (Max) @ Ipp 44V
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs)
Power - Peak Pulse 110W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 16pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package 0402C/SOD-923F
Base Part Number ACPDQC24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XRCGB32M000F1H00R0

CRYSTAL 32.0000MHZ 6PF SMD

Murata Electronics

AU$0.59000 Details

BZX84C5V6-7-F

DIODE ZENER 5.6V 300MW SOT23-3

Diodes Incorporated

AU$0.23000 Details

ABS07-32.768KHZ-7-T

CRYSTAL 32.7680KHZ 7PF SMD

Abracon LLC

AU$1.84000 Details

DA14695-00000HQ2

MULTI-CORE WIRELESS MCU FOR BLUE

Dialog Semiconductor GmbH

AU$7.31000 Details

DMP3099L-7

MOSFET P-CH 30V 3.8A SOT23

Diodes Incorporated

AU$0.47000 Details

BC807-25,215

TRANS PNP 45V 500MA TO236AB

Nexperia USA Inc.

AU$0.18000 Details
Additional Resources
Standard Package 1
Other Names 641-1883-6