AUD | USD

Price & Procurement
1,849 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.45800 $14.58
100 1.25700 $125.70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.66000

Excludes GST

$1.82600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 1175-2658-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.15417
  • Digi-Reel®  : 1175-2658-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,849 - Immediate
  • Unit Price: Digi-Reel®

3020-16-0300-00-TR

Datasheet
Digi-Key Part Number 1175-2658-1-ND
Copy  
Manufacturer

CNC Tech

Copy  
Manufacturer Part Number 3020-16-0300-00-TR
Copy  
Description CONN HEADER SMD 16POS 2.54MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount 16 position 0.100" (2.54mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CNC Tech
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.354" (9.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9T
Features Keying Slot
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating (Amps) 3A (AC/DC)
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number 3020-16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3020-16-0300-00

CONN HEADER SMD 16POS 2.54MM

CNC Tech

$1.10000 Details

SBH11-NBPC-D08-SM-BK

CONN HEADER SMD 16POS 2.54MM

Sullins Connector Solutions

$1.63000 Details

61200820621

CONN HEADER SMD 8POS 2.54MM

Würth Elektronik

$4.85000 Details

HTST-108-01-L-DV

CONN HEADER SMD 16POS 2.54MM

Samtec Inc.

$5.07000 Details

302-S161

CONN HEADER VERT 16POS 2.54MM

On Shore Technology Inc.

$0.56000 Details

3020-20-0300-00

CONN HEADER SMD 20POS 2.54MM

CNC Tech

$1.27000 Details
Additional Resources
Standard Package 1
Other Names 1175-2658-1