AUD | USD

Price & Procurement
3,665 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.27900 $12.79
100 1.10370 $110.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.45000

Excludes GST

$1.59500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 1175-2657-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 3,600 - Immediate
  • Unit Price: $1.06410
  • Digi-Reel®  : 1175-2657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,665 - Immediate
  • Unit Price: Digi-Reel®

3020-14-0300-00-TR

Datasheet
Digi-Key Part Number 1175-2657-1-ND
Copy  
Manufacturer

CNC Tech

Copy  
Manufacturer Part Number 3020-14-0300-00-TR
Copy  
Description CONN HEADER SMD 14POS 2.54MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.100" (2.54mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CNC Tech
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.354" (9.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9T
Features Keying Slot
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating (Amps) 3A (AC/DC)
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number 3020-14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3020-10-0300-00

CONN HEADER SMD 10POS 2.54MM

CNC Tech

$0.91000 Details

SBH11-NBPC-D07-SM-BK

CONN HEADER SMD 14POS 2.54MM

Sullins Connector Solutions

$1.63000 Details

3020-14-0300-00

CONN HEADER SMD 14POS 2.54MM

CNC Tech

$1.09000 Details
Additional Resources
Standard Package 1
Other Names 1175-2657-1