AUD | USD
Favorite

142-0711-202 SMA Connector Jack, Female Socket 50Ohm Surface Mount Solder
Price & Procurement
33,455 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 9.14000 AU$9.14
10 8.76300 AU$87.63
25 8.03280 AU$200.82
50 7.66780 AU$383.39
100 7.30270 AU$730.27
250 6.38988 AU$1,597.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$9.14000

Excludes GST

AU$10.05400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : J10154TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 33,000 - Immediate
  • Unit Price: AU$6.20728
  • Cut Tape (CT)  : J10154CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,455 - Immediate
  • Unit Price: AU$9.14000

142-0711-202

Datasheet
Digi-Key Part Number J10154DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 142-0711-202
Copy  
Description CONN SMA JACK STR 50 OHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SMA Connector Jack, Female Socket 50Ohm Surface Mount Solder

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions Johnson
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Style SMA
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Threaded
Frequency - Max 18GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes -
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Beryllium Copper
Voltage Rating 335V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

140-0000-973

CONN SOLDER TOOL FOR SMA JACK

Cinch Connectivity Solutions Johnson

AU$11.09000 Details
You May Also Be Interested In

TMB-V9FS-3SM

2.92(F)STR,VL,MIXED-TECH,SOLDER

CarlisleIT

AU$32.03000 Details

P14-P47-M

CONN WIRE PIN TERM 14-16AWG

Panduit Corp

AU$0.53000 Details

CONSMA001-SMD-G-T

CONN SMA REC STR T&R

Linx Technologies Inc.

AU$4.72000 Details

142-0711-201

CONN SMA JACK STR 50 OHM SMD

Cinch Connectivity Solutions Johnson

AU$14.84000 Details

0732511350

CONN SMA JACK STR 50 OHM SMD

Molex

AU$4.96000 Details

HMC798ALC4

IC MMIC MIXER SUB-HARM 24SMD

Analog Devices Inc.

AU$88.15000 Details
Additional Resources
Standard Package 1
Other Names J10154DKR