AUD | USD
Favorite

CMUDM8005 TR PBFREE P-Channel 20V 650mA (Ta) 300mW (Ta) Surface Mount SOT-523
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.06000 $10.60
25 0.99560 $24.89
100 0.81270 $81.27
500 0.64248 $321.24
1,000 0.51398 $513.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.20000

Excludes GST

$1.32000

Includes GST

Alternate Package

CMUDM8005 TR PBFREE

Datasheet
Digi-Key Part Number 1514-CMUDM8005TRPBFREECT-ND
Copy  
Manufacturer

Central Semiconductor Corp

Copy  
Manufacturer Part Number CMUDM8005 TR PBFREE
Copy  
Description MOSFET P-CH 20V 650MA SOT523
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

P-Channel 20V 650mA (Ta) 300mW (Ta) Surface Mount SOT-523

Copy  
Customer Reference
Documents & Media
Datasheets CMUDM8005
Environmental Information RoHS3 Cert
Design Resources CMUDM8005 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 650mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 360mOhm @ 350mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.2nC @ 4.5V
Vgs (Max) 8V
Input Capacitance (Ciss) (Max) @ Vds 100pF @ 16V
FET Feature -
Power Dissipation (Max) 300mW (Ta)
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-523
Package / Case SOT-523
Base Part Number CMUDM8005
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CMUDM7005 TR PBFREE

MOSFET N-CH 20V 650MA SOT523

Central Semiconductor Corp

AU$1.20000 Details

DMP21D0UT-7

MOSFET P-CH 20V 590MA SOT523

Diodes Incorporated

AU$0.70000 Details

MAX6576ZUT+T

SENSOR DIGITAL -40C-125C SOT23-6

Maxim Integrated

AU$3.27000 Details

FA-238V 12.0000MD-G0

CRYSTAL 12.0000MHZ 20PF SMD

EPSON

AU$1.41000 Details

K12C 1 5N

SWITCH PUSH SPST-NO 0.1A 30V

C&K

AU$6.33000 Details

BM10B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 10POS 1.25MM

JST Sales America Inc.

AU$0.82000 Details
Additional Resources
Standard Package 1
Other Names 1514-CMUDM8005TRPBFREECT
CMUDM8005 CT
CMUDM8005 CT-ND
CMUDM8005CT
CMUDM8005CT-ND