AUD | USD
Favorite

CMSH3-60M TR13 PBFREE Diode Schottky 60V 3A Surface Mount SMB
Price & Procurement
23,765 In Stock
Can ship immediately Factory Stock : 45,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.68400 $6.84
100 0.47570 $47.57
500 0.37142 $185.71
1,000 0.30191 $301.91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.80000

Excludes GST

$0.88000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1514-CMSH3-60MTR13PBFREETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
    45,000 - Factory Stock 
  • Unit Price: AU$0.26830
  • Cut Tape (CT)  : 1514-CMSH3-60MTR13PBFREECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,765 - Immediate
    45,000 - Factory Stock 
  • Unit Price: AU$0.80000

CMSH3-60M TR13 PBFREE

Datasheet
Digi-Key Part Number 1514-CMSH3-60MTR13PBFREEDKR-ND
Copy  
Manufacturer

Central Semiconductor Corp

Copy  
Manufacturer Part Number CMSH3-60M TR13 PBFREE
Copy  
Description DIODE SCHOTTKY 60V 3A SMB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 60V 3A Surface Mount SMB

Copy  
Customer Reference
Documents & Media
Datasheets CMSH3-20,40,60,100M
Environmental Information RoHS3 Cert
Simulation Models CMSH3-60M Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 750mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 60V
Capacitance @ Vr, F 280pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FOD852SD

OPTOISOLATOR 5KV DARLINGTON 4SMD

ON Semiconductor

AU$1.59000 Details

LSM6DS3USTR

INEMO INERTIAL MODULE: 3D ACCELE

STMicroelectronics

AU$4.80000 Details

BC847C-TP

TRANS NPN 45V 0.1A SOT23

Micro Commercial Co

AU$0.29000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

AU$0.67000 Details

0ZRP0075FF1E

PTC RESET FUSE 60V 750MA RADIAL

Bel Fuse Inc.

AU$0.49000 Details
Additional Resources
Standard Package 1
Other Names 1514-CMSH3-60MTR13PBFREEDKR
CMSH3-60M DKR
CMSH3-60M DKR-ND
CMSH3-60MDKR
CMSH3-60MDKR-ND