AUD | USD
Favorite

SPUC12360
Price & Procurement
15 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 381.72000 AU$381.72
10 362.63600 AU$3,626.36
50 289.38320 AU$14,469.16

Submit a request for quotation on quantities greater than those displayed.

SPUC12360

Datasheet
Digi-Key Part Number 1864-2853-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPUC12360
Copy  
Description UPS CONTROLLER 12VDC 360W
Copy  
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SPUC Type Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Carlo Gavazzi Inc.
Series SPUC
Part Status Active
Type Standby (No Regulation)
Applications General Purpose, Industrial Control
Form Din Rail
Power - Rated 360W
AC Outlets -
Backup Time - Max Load -
Media Lines Protected -
Voltage - Output 12V
Input Connector Screw Terminals
Output Connector Screw Terminals
Cord Length -
Size / Dimension 3.600" L x 2.130" W (91.44mm x 54.10mm)
Height 4.490" (114.05mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

CBI123A

UPS 12VDC 3A DIN RAIL

Altech Corporation

AU$366.05000 Details

CBI1210A

UPS 12VDC 10A DIN RAIL

Altech Corporation

AU$674.52000 Details

DR-UPS40

UPS 24V 40A DIN RAIL

MEAN WELL USA Inc.

AU$74.91000 Details

DRU-24V40ABN

UPS MODULE 40A 24V DIN

Delta Electronics

AU$99.52000 Details

SDU500A-5

OFFLINE UPS 500VA 230V DIN A-SER

SolaHD

AU$659.53000 Details

9916280012

POWER SUPPLY 12V

Weidmüller

AU$1,133.76000 Details
Additional Resources
Standard Package 1
Other Names 1864-2853