AUD | USD
Favorite

CPPLX7-A7BRNP XO (Standard) CMOS, TTL 1MHz ~ 133MHz Programmable Oscillator 5V Enable/Disable, Standby 4-SMD, No Lead
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
300 4.10313 AU$1,230.94
600 3.98588 AU$2,391.53
900 3.63419 AU$3,270.77
1,500 3.39973 AU$5,099.60
3,000 3.16527 AU$9,495.80
7,500 3.04803 AU$22,860.26
15,000 2.93080 AU$43,962.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : LX7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,535 - Immediate
  • Unit Price: AU$5.42000
  • Digi-Reel®  : LX7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,535 - Immediate
  • Unit Price: Digi-Reel®

CPPLX7-A7BRNP

Digi-Key Part Number LX7TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPPLX7-A7BRNP
Copy  
Description OSC PROG BLANK 1MHZ-133MHZ
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

XO (Standard) CMOS, TTL 1MHz ~ 133MHz Programmable Oscillator 5V Enable/Disable, Standby 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cardinal Components Inc.
Series FIPO™ CPPL
Packaging Tape & Reel (TR) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 133MHz
Function Enable/Disable, Standby
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±25ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.075" (1.90mm)
Current - Supply (Disable) (Max) 20µA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
For Use With

SC2000

PROG SOCKET SMD CPPX7 5X7 PKG

Cardinal Components Inc.

AU$69.16000 Details
Associated Product View More

CPPLC7-HT7PT

OSC PROG CMOS 5V 50PPM EN/DS

Cardinal Components Inc.

AU$9.90000 Details

CPPLC7-HT5PT

OSC PROG CMOS 5V 50PPM EN/DS

Cardinal Components Inc.

AU$9.90000 Details

CPPLC7-HZ5PP

OSC PROG CMOS 5V 50PPM STBY

Cardinal Components Inc.

AU$9.90000 Details

CPPLC7-LT7PT

OSC PROG CMOS 3.3V 50PPM EN/DS

Cardinal Components Inc.

AU$9.90000 Details

CPPLC7-HT5PP

OSC PROG CMOS 5V 50PPM STBY

Cardinal Components Inc.

AU$7.76000 Details

CPPLC7-LT7PP

OSC PROG CMOS 3.3V 50PPM STBY

Cardinal Components Inc.

AU$9.90000 Details
You May Also Be Interested In

SC2000

PROG SOCKET SMD CPPX7 5X7 PKG

Cardinal Components Inc.

AU$69.16000 Details
Additional Resources
Standard Package 300
Other Names CPPLX7-A7BR-XX.XXXNP
CPPLX7A7BRNP
LX7
LX7TR