AUD | USD
Favorite

CPPLX7-A7BRNP XO (Standard) CMOS, TTL 1MHz ~ 133MHz Programmable Oscillator 5V Enable/Disable, Standby 4-SMD, No Lead
Price & Procurement
2,535 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 5.81000 AU$5.81
10 5.53100 AU$55.31
50 5.25480 AU$262.74
100 4.70180 AU$470.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LX7TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 1,500 - Immediate
  • Unit Price: AU$4.10313
  • Cut Tape (CT)  : LX7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,535 - Immediate
  • Unit Price: AU$5.42000

CPPLX7-A7BRNP

Digi-Key Part Number LX7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPPLX7-A7BRNP
Copy  
Description OSC PROG BLANK 1MHZ-133MHZ
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

XO (Standard) CMOS, TTL 1MHz ~ 133MHz Programmable Oscillator 5V Enable/Disable, Standby 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cardinal Components Inc.
Series FIPO™ CPPL
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 133MHz
Function Enable/Disable, Standby
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±25ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.075" (1.90mm)
Current - Supply (Disable) (Max) 20µA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
For Use With

SC2000

PROG SOCKET SMD CPPX7 5X7 PKG

Cardinal Components Inc.

AU$69.16000 Details
Associated Product View More

CPPLC7-HT7PT

OSC PROG CMOS 5V 50PPM EN/DS

Cardinal Components Inc.

AU$7.76000 Details

CPPLC7-HT5PT

OSC PROG CMOS 5V 50PPM EN/DS

Cardinal Components Inc.

AU$7.76000 Details

CPPLC7-HZ5PP

OSC PROG CMOS 5V 50PPM STBY

Cardinal Components Inc.

AU$7.76000 Details

CPPLC7-LT7PT

OSC PROG CMOS 3.3V 50PPM EN/DS

Cardinal Components Inc.

AU$7.76000 Details

CPPLC7-HT5PP

OSC PROG CMOS 5V 50PPM STBY

Cardinal Components Inc.

AU$7.76000 Details

CPPLC7-LT7PP

OSC PROG CMOS 3.3V 50PPM STBY

Cardinal Components Inc.

AU$7.76000 Details
You May Also Be Interested In

SC2000

PROG SOCKET SMD CPPX7 5X7 PKG

Cardinal Components Inc.

AU$69.16000 Details
Additional Resources
Standard Package 1
Other Names LX7DKR