AUD | USD

Photo Not Available
SM0324/2 Keylock Switch 2 Position DPDT 2A (AC) 250VAC DC Panel Mount
Price & Procurement
0 In Stock

SM0324/2

Digi-Key Part Number SM0324/2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM0324/2
Copy  
Description PUSH BUTTON SWITCH
Copy  
Detailed Description

Keylock Switch 2 Position DPDT 2A (AC) 250VAC DC Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bulgin
Series SM
Part Status Obsolete
Circuit DPDT
Number of Positions 2
Switch Function On-On
Contact Timing Not Specified
Current Rating (Amps) 2A (AC)
Voltage Rating - AC 250V
Actuator Type Flat Key
Key Removable Positions Left
Angle of Throw 90°
Contact Material Copper
Contact Finish Silver
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.00mm Dia
Features -
Operating Temperature -20°C ~ 70°C
Depth Behind Flange 37.50mm
Mechanical Life -
Electrical Life -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1