AUD | USD

Photo Not Available
SM0319/63 Keylock Switch 2 Position SPST 3A (AC) 250VAC DC Panel Mount
Price & Procurement
0 In Stock

SM0319/63

Digi-Key Part Number SM0319/63-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM0319/63
Copy  
Description PUSH BUTTON SWITCH
Copy  
Detailed Description

Keylock Switch 2 Position SPST 3A (AC) 250VAC DC Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bulgin
Series SM
Part Status Obsolete
Circuit SPST
Number of Positions 2
Switch Function Off-On
Contact Timing Not Specified
Current Rating (Amps) 3A (AC)
Voltage Rating - AC 250V
Actuator Type Flat Key
Key Removable Positions Left
Angle of Throw 90°
Contact Material Brass
Contact Finish Silver
Mounting Type Panel Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions Circular - 12.00mm Dia
Features -
Operating Temperature -20°C ~ 70°C
Depth Behind Flange 25.40mm
Mechanical Life -
Electrical Life -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1