AUD | USD
Favorite

Factory Stock : 7
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 276.15000 $276.15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$276.15000

Excludes GST

$303.76502

Includes GST

Alternate Color
  • Digi-Key Part Number: BB-1800-RB-ND
  • Description: CABINET ALUM BLUE 11"L X 5.5"W
  • Quantity Available: 0

BB-1800-BT

Datasheet
Digi-Key Part Number BB-1800-BT-ND
Copy  
Manufacturer

Bud Industries

Copy  
Manufacturer Part Number BB-1800-BT
Copy  
Description CABINET ALUM BLACK 11"L X 5.5"W
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Cabinet Metal, Aluminum Black End Panel(s) 11.000" L x 5.500" W (279.40mm x 139.70mm) X 6.438" (163.52mm)

Copy  
Customer Reference
Documents & Media
Datasheets BB-180x
Product Training Modules NEMA and IP Enclosure Ratings
Environmental Information Bud Ind RoHS3 Cert
2D Drawings BB-1803-BT.dxf
HTML Datasheet BB-180x
Product Attributes
Type Description Select All
Categories
Manufacturer Bud Industries
Series Showcase
Packaging Bulk 
Part Status Active
Container Type Cabinet
Size / Dimension 11.000" L x 5.500" W (279.40mm x 139.70mm)
Height 6.438" (163.52mm)
Area (L x W) 60.5in² (390cm²)
Design End Panel(s)
Material Metal, Aluminum
Color Black
Thickness 0.050" (1.27mm)
Features Handles
Ratings -
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight 3.8 lbs (1.7 kg)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

BB-1800-RB

CABINET ALUM BLUE 11"L X 5.5"W

Bud Industries

AU$276.15000 Details
Additional Resources
Standard Package 1
Other Names BB 1800 BT
BB1800BT