AUD | USD

Photo Not Available
HEDS-5701#H12 Rotary Encoder Optical 400 Quadrature (Incremental) Vertical
Non-Stock

HEDS-5701#H12

Datasheet
Digi-Key Part Number HEDS-5701#H12-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HEDS-5701#H12
Copy  
Description ROTARY ENCODER OPTICAL 400PPR
Copy  
Detailed Description

Rotary Encoder Optical 400 Quadrature (Incremental) Vertical

Copy  
Documents & Media
Datasheets HEDS-5700 Series
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Multiple Devices 30/Nov/2010
HTML Datasheet HEDS-5700 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series HEDS
Part Status Obsolete
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 400
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch No
Mounting Type Panel Mount
Orientation Vertical
Termination Style Wire Leads
Rotational Life (Cycles Min) 1M
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20