AUD | USD
Favorite

Photo Not Available
AEDR-8320-1Q2 Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 8-SMD Module
Price & Procurement
526 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 27.75000 AU$27.75
10 25.76500 AU$257.65
25 22.29640 AU$557.41
50 18.82780 AU$941.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-3454-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 500 - Immediate
  • Unit Price: AU$15.77910
  • Cut Tape (CT)  : 516-3454-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 526 - Immediate
  • Unit Price: AU$27.75000
  • Tape & Reel (TR)  : AEDR-8320-1Q0-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$13.97578

AEDR-8320-1Q2

Datasheet
Digi-Key Part Number 516-3454-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AEDR-8320-1Q2
Copy  
Description SENSOR OPT REFLECTIVE 2MM 8SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 8-SMD Module

Copy  
Documents & Media
Datasheets AEDR-8320
Design Resources Development Tool Selector
PCN Assembly/Origin AEDR-8320 16/May/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Sensing Distance 0.079" (2mm)
Sensing Method Reflective
Sensing Object Codewheel/Codestrip
Output Configuration -
Sensing Light -
Mounting Type Surface Mount
Current - Supply 2.2mA
Voltage - Supply 4.5V ~ 5.5V
Package / Case 8-SMD Module
Features Compact Model
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AEDR-8320-1Q0

ENCODER REFL OPT 2CH 180LPI ANG

Broadcom Limited

AU$13.97578 Details

OPB9000

SENSOR OPT REFLECTIVE 8SMD

TT Electronics/Optek Technology

AU$8.05000 Details
Additional Resources
Standard Package 1
Other Names 516-3454-6