AUD | USD
Favorite

AEDR-8300-1P2 Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 6-SMD, No Lead
Price & Procurement
4,813 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 12.71000 AU$12.71
5 10.91200 AU$54.56
10 10.21700 AU$102.17
25 9.36720 AU$234.18
50 8.75000 AU$437.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$12.71000

Excludes GST

AU$13.98100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-2640-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 4,800 - Immediate
  • Unit Price: AU$8.15360
  • Cut Tape (CT)  : 516-2640-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,813 - Immediate
  • Unit Price: AU$12.59000
  • Tape & Reel (TR)  : 516-3635-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$6.62480
  • Cut Tape (CT)  : 516-3635-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,791 - Immediate
  • Unit Price: AU$12.71000
  • Digi-Reel®  : 516-3635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,791 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : AEDR-8300-1P1-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$6.62480

AEDR-8300-1P2

Datasheet
Digi-Key Part Number 516-2640-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AEDR-8300-1P2
Copy  
Description SENSOR OPT REFLECTIVE 2MM 6SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 6-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets AEDR-8300 Series
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series AEDR
Packaging Digi-Reel® 
Part Status Active
Sensing Distance 0.079" (2mm)
Sensing Method Reflective
Sensing Object Codewheel/Codestrip
Output Configuration -
Sensing Light -
Mounting Type Surface Mount
Current - Supply 2.2mA
Voltage - Supply 4.5V ~ 5.5V
Package / Case 6-SMD, No Lead
Features Compact Model
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SI1102-A-GMR

SENSOR OPT REFLECTIVE 50CM 8WDFN

Silicon Labs

AU$3.95000 Details

OPB9000

SENSOR OPT REFLECTIVE 8SMD

TT Electronics/Optek Technology

AU$8.37000 Details

IS31SE5000-UTLS2-TR

SENSOR OPT REFLECTIVE UTQFN-12

Lumissil Microsystems

AU$2.53000 Details

ITR1204SR10A/TR

IR/PT ITR DECIVE

Everlight Electronics Co Ltd

AU$0.66000 Details

QRE1113GR

SENSOR OPTO TRANS REFL SMD PHOTO

ON Semiconductor

AU$1.49000 Details

AEDR-8500-102

SENSOR OPT REFLECTIVE 1MM 8SMD

Broadcom Limited

AU$25.98000 Details
Additional Resources
Standard Package 1
Other Names 516-2640-6