Add To Favorites
ACSL-6310-50TE Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 3 Channel 10kV/µs CMTI 16-SO
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 10.00000 AU$10.00
10 9.06200 AU$90.62
25 7.17480 AU$179.37
100 6.04200 AU$604.20
250 5.66440 AU$1,416.10
500 5.19238 AU$2,596.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 516-2222-1-ND
Copy   516-2222-1-ND
Quantity Available 3,914
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACSL-6310-50TE

Copy   ACSL-6310-50TE
Description OPTOISO 2.5KV 3CH OPEN COLL 16SO
Copy   OPTOISO 2.5KV 3CH OPEN COLL 16SO
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 3 Channel 10kV/µs CMTI 16-SO

Copy   Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 3 Channel 10kV/µs CMTI 16-SO
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 3
Inputs - Side 1/Side 2 2/1
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Input Type DC
Output Type Open Collector, Schottky Clamped
Current - Output / Channel 50mA
Data Rate 15MBd
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns
Rise / Fall Time (Typ) 30ns, 12ns
Voltage - Forward (Vf) (Typ) 1.52V
Current - DC Forward (If) (Max) 15mA
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ACSL-6300-50TE - Broadcom Limited | 516-2221-1-ND DigiKey Electronics
  • ACSL-6300-50TE
  • Broadcom Limited
  • OPTOISO 2.5KV 3CH OPEN COLL 16SO
  • Unit Price AU$10.35000
  • 516-2221-1-ND
  • SN74AHC125PWR - Texas Instruments | 296-1083-1-ND DigiKey Electronics
  • SN74AHC125PWR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V 14TSSOP
  • Unit Price AU$0.65000
  • 296-1083-1-ND
  • INA138NA/3K - Texas Instruments | 296-17936-1-ND DigiKey Electronics
  • INA138NA/3K
  • Texas Instruments
  • IC CURRENT MONITOR 0.5% SOT23-5
  • Unit Price AU$2.55000
  • 296-17936-1-ND
  • AD8628ARTZ-REEL7 - Analog Devices Inc. | AD8628ARTZ-REEL7CT-ND DigiKey Electronics
  • AD8628ARTZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP ZRO-DRFT 2.5MHZ SOT23-5
  • Unit Price AU$3.78000
  • AD8628ARTZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names 516-2222-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2222-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$4.56998
  • Digi-Reel® ? : 516-2222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,914 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 516-2260-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,430 - Immediate
  • Unit Price: AU$10.22000

11:04:46 4/21/2019