AUD | USD

SRR1260-220M 22µH Shielded Wirewound Inductor 4A 43mOhm Max Nonstandard
Price & Procurement
10,551 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.69900 $16.99
25 1.56800 $39.20
50 1.30700 $65.35
100 1.22850 $122.85
250 1.09776 $274.44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.83000

Excludes GST

$2.01300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRR1260-220MTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 10,200 - Immediate
  • Unit Price: $0.94093
  • Cut Tape (CT)  : SRR1260-220MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,551 - Immediate
  • Unit Price: $1.83000

SRR1260-220M

Datasheet
Digi-Key Part Number SRR1260-220MDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRR1260-220M
Copy  
Description FIXED IND 22UH 4A 43 MOHM SMD
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 4A 43mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRR1260 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRR1260 Series Material Declaration
REACH 219 Cert
Mfg CAD Models SRR1260.stp
PCN Design/Specification SRR12(6,8,1)0, PM12(5,7)SH Models 17/Aug/2011
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRR1260 Series
EDA / CAD Models SRR1260-220M by SnapEDA
SRR1260-220M by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRR1260
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 4A
Current - Saturation (Isat) 3.7A
Shielding Shielded
DC Resistance (DCR) 43mOhm Max
Q @ Freq 29 @ 2.52MHz
Frequency - Self Resonant 13.4MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Base Part Number SRR1260
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SRR-LAB3

INDUCTOR POWER DESIGN KIT SMD

Bourns Inc.

$63.24000 Details
Additional Resources
Standard Package 1
Other Names SRR1260-220MDKR