AUD | USD

SRP5020TA-2R2M 2.2µH Shielded Wirewound Inductor 4.2A 50mOhm Max Nonstandard
Price & Procurement
8,463 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.93600 $19.36
25 1.78640 $44.66
50 1.48900 $74.45
100 1.39960 $139.96
250 1.25068 $312.67
500 1.07202 $536.01
1,000 0.95289 $952.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.09000

Excludes GST

$2.29900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRP5020TA-2R2MTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.92311
  • Cut Tape (CT)  : SRP5020TA-2R2MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,463 - Immediate
  • Unit Price: $2.09000

SRP5020TA-2R2M

Datasheet
Digi-Key Part Number SRP5020TA-2R2MDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRP5020TA-2R2M
Copy  
Description FIXED IND 2.2UH 4.2A 50 MOHM SMD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 4.2A 50mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRP5020TA Series
Environmental Information SRP5020TA Series Material Declaration
REACH 219 Cert
Featured Product Shielded and Semi-shielded Power Inductor Series
Mfg CAD Models SRP5020TA.stp
PCN Design/Specification Multiple Devices Marking Ink Material 11/Dec/2020
HTML Datasheet SRP5020TA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRP5020TA
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 4.2A
Current - Saturation (Isat) 9A
Shielding Shielded
DC Resistance (DCR) 50mOhm Max
Q @ Freq 16 @ 100kHz
Frequency - Self Resonant 38MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max) 0.079" (2.00mm)
Base Part Number SRP5020TA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SRP-A-LAB3

SMD HIGH POWER INDUCTOR KIT

Bourns Inc.

$82.91000 Details
Additional Resources
Standard Package 1
Other Names SRP5020TA-2R2MDKR