AUD | USD

SRP4020TA-100M 10µH Shielded Wirewound Inductor 1.8A 243mOhm Max 2-SMD
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.84400 $18.44
25 1.70120 $42.53
50 1.41820 $70.91
100 1.33280 $133.28
250 1.19112 $297.78
500 1.02096 $510.48
1,000 0.90751 $907.51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.98000

Excludes GST

$2.17800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRP4020TA-100MTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.87915
  • Cut Tape (CT)  : SRP4020TA-100MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 - Immediate
  • Unit Price: $1.98000

SRP4020TA-100M

Datasheet
Digi-Key Part Number SRP4020TA-100MDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRP4020TA-100M
Copy  
Description FIXED IND 10UH 1.8A 243 MOHM SMD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1.8A 243mOhm Max 2-SMD

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRP4020TA
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Carbonyl Powder
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 1.8A
Current - Saturation (Isat) 2.3A
Shielding Shielded
DC Resistance (DCR) 243mOhm Max
Q @ Freq 10 @ 100kHz
Frequency - Self Resonant 19MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package 2-SMD
Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max) 0.079" (2.00mm)
Base Part Number SRP4020TA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SRP-LAB3

SMD HIGH CURRENT POWER INDUCTOR

Bourns Inc.

$82.91000 Details

SRP-A-LAB1

INDUCTOR POWER DESIGN KIT SMD

Bourns Inc.

$141.92000 Details
Additional Resources
Standard Package 1
Other Names SRP4020TA-100MDKR