AUD | USD
Favorite

Price & Procurement
16,158 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.14000 AU$1.14
5 1.10600 AU$5.53
10 1.03500 AU$10.35
50 0.85660 AU$42.83
100 0.71390 AU$71.39
250 0.69600 AU$174.00
500 0.58894 AU$294.47
1,000 0.51755 AU$517.55
5,000 0.46401 AU$2,320.03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.14000

Excludes GST

AU$1.25400

Includes GST

Alternate Package
  • Tape & Reel (TR)  : SF-0402S080-2TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.44616
  • Digi-Reel®  : SF-0402S080-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,158 - Immediate
  • Unit Price: Digi-Reel®

SF-0402S080-2

Datasheet
Digi-Key Part Number SF-0402S080-2CT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SF-0402S080-2
Copy  
Description FUSE BOARD MNT 800MA 24VDC 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

800mA AC 24V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SF-0402S Series
Product Training Modules SinglFuse™ Thin Film Chip Fuses
Environmental Information SF-0402F, SF-0402S Material Declaration
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-0402S
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 800mA
Voltage Rating - DC 24V
Response Time Slow Blow
Package / Case 0402 (1005 Metric)
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.00947
Approval Agency UL
Operating Temperature -40°C ~ 105°C
Color -
Size / Dimension 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm)
DC Cold Resistance 0.086 Ohms
Base Part Number SF-0402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SF-0402S050-2

FUSE BOARD MNT 500MA 24VDC 0402

Bourns Inc.

AU$1.14000 Details

0454.750MR

FUSE BOARD MNT 750MA 125VAC/VDC

Littelfuse Inc.

AU$2.06000 Details

MLX90248ESE-EBA-000-RE

MAGNETIC SWITCH OMNIPOLAR TSOT23

Melexis Technologies NV

AU$0.84000 Details

SFV14R-1STE1HLF

CONN FFC BOTTOM 14POS 0.50MM R/A

Amphenol ICC (FCI)

AU$0.93000 Details

SN74LV21ADR

IC GATE AND 2CH 4-INP 14SOIC

Texas Instruments

AU$1.13000 Details

EXB-N8V102JX

RES ARRAY 4 RES 1K OHM 0804

Panasonic Electronic Components

AU$0.14000 Details
Additional Resources
Standard Package 1
Other Names SF-0402S080-2CT