AUD | USD
Favorite

RLB0914-271KL 270µH Unshielded Wirewound Inductor 770mA 680mOhm Max Radial, Vertical Cylinder
Price & Procurement
1,307 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.52100 $5.21
25 0.48360 $12.09
50 0.40880 $20.44
100 0.37180 $37.18
250 0.34948 $87.37
500 0.31232 $156.16
1,000 0.25282 $252.82
2,500 0.23795 $594.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.59000

Excludes GST

$0.64900

Includes GST

RLB0914-271KL

Datasheet
Digi-Key Part Number RLB0914-271KL-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number RLB0914-271KL
Copy  
Description FIXED IND 270UH 770MA 680MOHM TH
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

270µH Unshielded Wirewound Inductor 770mA 680mOhm Max Radial, Vertical Cylinder

Copy  
Customer Reference
Documents & Media
Datasheets RLB Series
Product Training Modules Magnetic Product Overview
Mfg CAD Models RLB0914.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet RLB Series
EDA / CAD Models RLB0914-271KL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series RLB
Packaging Bulk 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 270µH
Tolerance ±10%
Current Rating (Amps) 770mA
Current - Saturation (Isat) 1.4A
Shielding Unshielded
DC Resistance (DCR) 680mOhm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 2.2MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 796kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder
Supplier Device Package -
Size / Dimension 0.343" Dia (8.70mm)
Height - Seated (Max) 0.512" (13.00mm)
Base Part Number RLB0914
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 200
Other Names RLB0914271KL