AUD | USD
Favorite

Photo Not Available
PTF45-152A-104A2 100 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
500 4.36400 AU$2,182.00

Submit a request for quotation on quantities greater than those displayed.

PTF45-152A-104A2

Datasheet
Digi-Key Part Number PTF45-152A-104A2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTF45-152A-104A2
Copy  
Description SLIDE POT 100K OHM 0.125W TOP
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

100 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type

Copy  
Customer Reference
Documents & Media
Datasheets PTF Series Datasheet
PCN Design/Specification PTF Series Marking Chg 15/Apr/2019
HTML Datasheet PTF Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Pro Audio PTF
Packaging Tray 
Part Status Active
Resistance 100 kOhms
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Adjustment Type Top
Fader Type Dual
Travel Range 45mm
Size / Dimension Rectangular - 2.874" L x 0.787" W x 0.551" H (73.00mm x 20.00mm x 14.00mm)
Mounting Type Through Hole
Base Part Number PTF45
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 250