AUD | USD
Favorite

PTF01-152A-502B2 5 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
375 5.86560 AU$2,199.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$5.86560

Excludes GST

AU$6.45216

Includes GST

PTF01-152A-502B2

Datasheet
Digi-Key Part Number PTF01-152A-502B2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTF01-152A-502B2
Copy  
Description SLIDE POT 5K OHM 0.5W TOP 100MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

5 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type

Copy  
Customer Reference
Documents & Media
Datasheets PTF Series Datasheet
PCN Design/Specification PTF Series Marking Chg 15/Apr/2019
HTML Datasheet PTF Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Pro Audio PTF
Packaging Bulk 
Part Status Active
Resistance 5 kOhms
Power (Watts) 0.5W, 1/2W
Tolerance ±20%
Adjustment Type Top
Fader Type Dual
Travel Range 100mm
Size / Dimension Rectangular - 5.039" L x 0.787" W x 0.551" H (128.00mm x 20.00mm x 14.00mm)
Mounting Type Through Hole
Base Part Number PTF01
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 125