AUD | USD
Favorite

PTF01-152A-103A1 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
375 5.86560 AU$2,199.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$5.86560

Excludes GST

AU$6.45216

Includes GST

PTF01-152A-103A1

Datasheet
Digi-Key Part Number PTF01-152A-103A1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTF01-152A-103A1
Copy  
Description SLIDE POT 10KOHM 0.25W TOP 100MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type

Copy  
Customer Reference
Documents & Media
Datasheets PTF Series Datasheet
PCN Design/Specification PTF Series Marking Chg 15/Apr/2019
HTML Datasheet PTF Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Pro Audio PTF
Packaging Bulk 
Part Status Active
Resistance 10 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Adjustment Type Top
Fader Type Dual
Travel Range 100mm
Size / Dimension Rectangular - 5.039" L x 0.787" W x 0.551" H (128.00mm x 20.00mm x 14.00mm)
Mounting Type Through Hole
Base Part Number PTF01
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 125