AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
5 0.52800 $2.64
10 0.51100 $5.11
50 0.43000 $21.50
100 0.35690 $35.69
250 0.32448 $81.12
500 0.27580 $137.90
1,000 0.24336 $243.36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.54000

Excludes GST

$0.59400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MF-SM075/60-2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: AU$0.22714
  • Cut Tape (CT)  : MF-SM075/60-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.54000

MF-SM075/60-2

Datasheet
Digi-Key Part Number MF-SM075/60-2DKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number MF-SM075/60-2
Copy  
Description PTC RESET FUSE 60V 750MA 2SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V 750mA Ih Surface Mount 2-SMD

Copy  
Customer Reference
Documents & Media
Datasheets MF-SM Series
Product Training Modules Multifuse® Resettable Fuses
ESD Protection Products
Environmental Information MF-SM Series Material Declaration
Featured Product Circuit Protection Portfolio
Mfg CAD Models MF-SM075 60.stp
PCN Design/Specification MF-SM(250), SMHT Series Cover Tape Nov/2010
MF Cert Mark Aug/2015
HTML Datasheet MF-SM Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-SM
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 750mA
Current - Trip (It) 1.5A
Time to Trip 300ms
Resistance - Initial (Ri) (Min) 230 mOhms
Resistance - Post Trip (R1) (Max) 1 Ohms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.287" L x 0.214" W (7.31mm x 5.44mm)
Height - Seated (Max) -
Thickness (Max) 0.125" (3.18mm)
Lead Spacing -
Approval Agency cURus, TUV
Base Part Number MF-SM
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MF-SM100/33-2

PTC RESET FUSE 33V 1.1A 2SMD

Bourns Inc.

AU$0.54000 Details

SMD075F/60-2

PTC RESET FUSE 60V 750MA 2SMD

Littelfuse Inc.

AU$0.72000 Details

IRLML6402TRPBF

MOSFET P-CH 20V 3.7A SOT23

Infineon Technologies

AU$0.57000 Details

SMBJ60CA

TVS DIODE 60V 96.8V DO214AA

Littelfuse Inc.

AU$0.54000 Details

FDN306P

MOSFET P-CH 12V 2.6A SUPERSOT3

ON Semiconductor

AU$0.74000 Details

MF-SM050-2

PTC RESET FUSE 60V 500MA 2SMD

Bourns Inc.

AU$0.50000 Details
Additional Resources
Standard Package 1
Other Names MF-SM075/60-2DKR