AUD | USD
Favorite

CW252016-R33J 330nH Unshielded Wirewound Inductor 500mA 1.05Ohm Max 1008 (2520 Metric)
Price & Procurement
17,740 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.52000 AU$0.52
10 0.46100 AU$4.61
100 0.31730 AU$31.73
500 0.27116 AU$135.58
1,000 0.20770 AU$207.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CW252016-R33JTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: AU$0.18061
  • Cut Tape (CT)  : CW252016-R33JCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,740 - Immediate
  • Unit Price: AU$0.52000

CW252016-R33J

Datasheet
Digi-Key Part Number CW252016-R33JDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CW252016-R33J
Copy  
Description FIXED IND 330NH 500MA 1.05OHM SM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

330nH Unshielded Wirewound Inductor 500mA 1.05Ohm Max 1008 (2520 Metric)

Copy  
Documents & Media
Datasheets CW252016 Series
Environmental Information CW252016 Series Material Declaration
Mfg CAD Models CW252016.stp
PCN Design/Specification UV-Cured Material April/2008
PCN Assembly/Origin CW/PM Series Mfg Plant Chg 24/Sep/2019
EDA / CAD Models CW252016-R33J by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CW252016
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 330nH
Tolerance ±5%
Current Rating (Amps) 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.05Ohm Max
Q @ Freq 45 @ 100MHz
Frequency - Self Resonant 570MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Base Part Number CW252016
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

CW252016-LAB1

KIT INDUCTOR HIGH Q CHIP

Bourns Inc.

AU$94.35000 Details
Additional Resources
Standard Package 1
Other Names CW252016-R33JDKR