AUD | USD
Favorite

CHV2512-JW-107ELF 100 MOhms ±5% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film
Price & Procurement
17,723 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.54900 $5.49
100 0.28550 $28.55
1,000 0.15375 $153.75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.77000

Excludes GST

$0.84700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CHV2512-JW-107ELFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: AU$0.14936
  • Cut Tape (CT)  : CHV2512-JW-107ELFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,723 - Immediate
  • Unit Price: AU$0.77000

CHV2512-JW-107ELF

Datasheet
Digi-Key Part Number CHV2512-JW-107ELFDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number CHV2512-JW-107ELF
Copy  
Description RES SMD 100M OHM 5% 1W 2512
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100 MOhms ±5% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets CHV Series
Environmental Information RoHS3 CAT10, CAT16, CAT25, CAYxx, CHP, CHV Series
Mfg CAD Models CHV2512.stp
HTML Datasheet CHV Series
EDA / CAD Models CHV2512-JW-107ELF by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CHV
Packaging Digi-Reel® 
Part Status Active
Resistance 100 MOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
Base Part Number CHV2512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CHV2512-JW-107ELFDKR