AUD | USD
Favorite

CG0603MLA-18KE 22V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Price & Procurement
2,210,702 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.38000 AU$0.38
10 0.34900 AU$3.49
25 0.25120 AU$6.28
100 0.19500 AU$19.50
250 0.12260 AU$30.65
500 0.10450 AU$52.25
1,000 0.07105 AU$71.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.38000

Excludes GST

AU$0.41800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CG0603MLA-18KETR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 2,208,000 - Immediate
  • Unit Price: AU$0.06408
  • Cut Tape (CT)  : CG0603MLA-18KECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,210,702 - Immediate
  • Unit Price: AU$0.38000

CG0603MLA-18KE

Datasheet
Digi-Key Part Number CG0603MLA-18KEDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CG0603MLA-18KE
Copy  
Description VARISTOR 22V 30A 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLA Series
Mfg CAD Models CG0603MLA.stp
PCN Design/Specification Lead-Free ChipGuard Varistor ESD Clamp Mar/2016
HTML Datasheet MLA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series ChipGuard® MLA
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 18V
Varistor Voltage (Min) 19.8V
Varistor Voltage (Typ) 22V
Varistor Voltage (Max) 24.2V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 130pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
Base Part Number CG060
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CG0603MLA-26KE

VARISTOR 31V 30A 0603

Bourns Inc.

AU$0.38000 Details

TPSMF4L12A

TVS DIODE 12V 19.9V SOD123FL

Littelfuse Inc.

AU$0.59000 Details

CAT24C512WI-GT3

IC EEPROM 512K I2C 1MHZ 8SOIC

ON Semiconductor

AU$0.76000 Details

STM32F105VCT6TR

IC MCU 32BIT 256KB FLASH 100LQFP

STMicroelectronics

AU$11.61000 Details

0430450212

CONN HEADER VERT 2POS

Molex

AU$1.16000 Details

0874272042

CONN HEADER VERT 20POS 4.2MM

Molex

AU$4.55000 Details
Additional Resources
Standard Package 1
Other Names CG0603MLA-18KEDKR