AUD | USD
Favorite

CDDFN10-2574N 11V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (3x2)
Price & Procurement
10,623 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.17900 $11.79
100 0.91680 $91.68
500 0.77706 $388.53
1,000 0.63300 $633.00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.44000

Excludes GST

$1.58400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CDDFN10-2574NTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.59589
  • Cut Tape (CT)  : CDDFN10-2574NCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,623 - Immediate
  • Unit Price: AU$1.44000

CDDFN10-2574N

Datasheet
Digi-Key Part Number CDDFN10-2574NDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number CDDFN10-2574N
Copy  
Description TVS DIODE 2.5V 11V 10DFN
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

11V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (3x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 2.5V (Max)
Voltage - Breakdown (Min) 3V
Voltage - Clamping (Max) @ Ipp 11V
Current - Peak Pulse (10/1000µs) 45A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency 1.7pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-UDFN Exposed Pad
Supplier Device Package 10-DFN (3x2)
Base Part Number CDDFN10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

TL3360CF185Q

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

AU$2.31000 Details

CDDFN10-0524P

TVS DIODE 5V 12V 10DFN

Bourns Inc.

AU$1.67000 Details
Additional Resources
Standard Package 1
Other Names CDDFN10-2574NDKR