AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.50200 $15.02
25 1.41200 $35.30
100 1.21960 $121.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.57000

Excludes GST

$1.72700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 7914S-1-000ETR-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: AU$1.21970
  • Cut Tape (CT)  : 7914S-1-000ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$1.57000
  • Tube  : 7914S-1-000-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$1.57000

7914S-1-000E

Datasheet
Digi-Key Part Number 7914S-1-000EDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 7914S-1-000E
Copy  
Description SWITCH TACTILE SPST-NO 0.1A 16V
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 7914 Series
Environmental Information 7914 S Material Declaration
Mfg CAD Models 7914S-1-000.stp
PCN Design/Specification 7914S Carrier Tape 06/Oct/2011
HTML Datasheet 7914 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series 7914
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.1A @ 16VAC/DC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style SMD (SMT) Tab
Outline 5.00mm x 5.18mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection -
Features -
Operating Temperature -55°C ~ 125°C
Actuator Material Silicon Rubber
Switch Travel -
Mechanical Life 100,000 Cycles
Base Part Number 7914S
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

H-836

7914 TACT SWITCH DESIGN KIT

Bourns Inc.

AU$60.84000 Details
You May Also Be Interested In

TL3360AF185Q

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

AU$2.20000 Details

TL3340AF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

AU$0.64000 Details

TXS02612RTWR

IC INTERFACE SPECIALIZED 24WQFN

Texas Instruments

AU$1.96000 Details

KT11B2SAM34LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

AU$4.69000 Details

EN6347QI

DC DC CONVERTER 0.6-6.24V

Intel

AU$9.40000 Details

LSHM-130-04.0-L-DV-A-S-K-TR

CONN SELF-MATE 60POS SMD GOLD

Samtec Inc.

AU$10.95000 Details
Additional Resources
Standard Package 1
Other Names 7914S-1-000EDKR