AUD | USD
Favorite

Price & Procurement
15,078 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.17100 $21.71
100 1.69320 $169.32
500 1.39872 $699.36
1,000 1.10425 $1,104.25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.43000

Excludes GST

$2.67300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 5.0SMDJ60ABBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$1.03063
  • Cut Tape (CT)  : 5.0SMDJ60ABBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,078 - Immediate
  • Unit Price: AU$2.43000

5.0SMDJ60A

Datasheet
Digi-Key Part Number 5.0SMDJ60ABBDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 5.0SMDJ60A
Copy  
Description TVS DIODE 60V 96.8V DO214AB
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 60V
Voltage - Breakdown (Min) 66.7V
Voltage - Clamping (Max) @ Ipp 96.8V
Current - Peak Pulse (10/1000µs) 51.7A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Base Part Number 5.0SMDJ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

APT1608LVBC/D

LED BLUE CLEAR 2SMD

Kingbright

AU$0.78000 Details

5.0SMDJ60A

TVS DIODE 60V 96.8V DO214AB

Littelfuse Inc.

AU$2.76000 Details
Additional Resources
Standard Package 1
Other Names 5.0SMDJ60ABBDKR