AUD | USD
Favorite

BMI160 Accelerometer, Gyroscope, 6 Axis Sensor I²C, SPI Output
Price & Procurement
39,814 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.44000 AU$8.44
5 7.45200 AU$37.26
10 6.58200 AU$65.82
25 5.34000 AU$133.50
50 4.71900 AU$235.95
100 4.59500 AU$459.50
500 3.84990 AU$1,924.95
1,000 3.75928 AU$3,759.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 828-1057-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 39,934 - Immediate
  • Unit Price: AU$3.29547
  • Cut Tape (CT)  : 828-1057-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,814 - Immediate
  • Unit Price: AU$8.44000

BMI160

Datasheet
Digi-Key Part Number 828-1057-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BMI160
Copy  
Description IMU ACCEL/GYRO I2C/SPI 14LGA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Accelerometer, Gyroscope, 6 Axis Sensor I²C, SPI Output

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Accelerometer, Gyroscope, 6 Axis
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-VFLGA Module
Supplier Device Package 14-LGA (2.5x3)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

BMI160-SHUTL

SHUTTLE BOARD DEV KIT BMI160

Bosch Sensortec

AU$42.38000 Details

MIKROE-2337

6DOF IMU 2 CLICK

MikroElektronika

AU$42.31000 Details

XDK110

XDK SENSOR-BASED DEVELOPMENT KIT

Bosch Connected Devices and Solutions

AU$313.61000 Details
You May Also Be Interested In

BME280

SENSOR PRESSURE HUMIDITY TEMP

Bosch Sensortec

AU$11.10000 Details

BMM150

SENSOR FLIPCORE/HALL SPI 12WLCSP

Bosch Sensortec

AU$3.48000 Details

BMX160

IMU ACCEL/GYRO/MAG

Bosch Sensortec

AU$12.92000 Details

BMI270

IMU ACCEL/GYRO I2C/SPI 14LGA

Bosch Sensortec

AU$11.54000 Details

BME680

SENSOR RH PRESSURE TEMP VOC

Bosch Sensortec

AU$21.70000 Details

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

AU$9.26000 Details
Additional Resources
Standard Package 1
Other Names 828-1057-6