AUD | USD
Favorite

BMI085 Accelerometer, Gyroscope, 6 Axis Sensor I²C, SPI Output
Price & Procurement
7,955 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 13.56000 AU$13.56
5 11.90000 AU$59.50
10 10.71200 AU$107.12
25 9.52160 AU$238.04
50 8.80720 AU$440.36
100 7.61700 AU$761.70
500 7.20528 AU$3,602.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 828-1083-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$6.13256
  • Cut Tape (CT)  : 828-1083-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,955 - Immediate
  • Unit Price: AU$13.56000

BMI085

Datasheet
Digi-Key Part Number 828-1083-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BMI085
Copy  
Description IMU ACCEL/GYRO 6-AXIS
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Accelerometer, Gyroscope, 6 Axis Sensor I²C, SPI Output

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Accelerometer, Gyroscope, 6 Axis
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C
Package / Case 16-VFLGA Module
Supplier Device Package 16-LGA (4.5x3)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SHUTTLE BOARD BMI085

EVAL BOARD FOR BMI085

Bosch Sensortec

AU$42.38000 Details
You May Also Be Interested In

ICM-42688-P

MOTION SENSOR

TDK InvenSense

AU$14.07000 Details

BMM150

SENSOR FLIPCORE/HALL SPI 12WLCSP

Bosch Sensortec

AU$3.48000 Details

BMP280

SENSOR PRESSURE ABS

Bosch Sensortec

AU$5.90000 Details

BMI160

IMU ACCEL/GYRO I2C/SPI 14LGA

Bosch Sensortec

AU$8.44000 Details

LIS2MDLTR

SENSOR MR I2C/SPI 12LGA

STMicroelectronics

AU$3.31000 Details

LSM303AGRTR

IMU ACCEL/MAG I2C/SPI 12LGA

STMicroelectronics

AU$4.95000 Details
Additional Resources
Standard Package 1
Other Names 828-1083-6