AUD | USD
Favorite

SMS1105UWDN White, Neutral 5500K LED Indication - Discrete 3.4V 2-SMD, J-Lead
Price & Procurement
43,834 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.07200 $10.72
100 0.79320 $79.32
500 0.72884 $364.42
1,000 0.60022 $600.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.69000

Excludes GST

$1.85900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 492-1278-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: AU$0.57163
  • Cut Tape (CT)  : 492-1278-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,834 - Immediate
  • Unit Price: AU$1.69000

SMS1105UWDN

Datasheet
Digi-Key Part Number 492-1278-6-ND
Copy  
Manufacturer

Bivar Inc.

Copy  
Manufacturer Part Number SMS1105UWDN
Copy  
Description LED NEUT WHT DIFF 2PLCC SMD R/A
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

White, Neutral 5500K LED Indication - Discrete 3.4V 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets SMS1105UWDN
Environmental Information RoHS Cert SMS1105UWDN
Mfg CAD Models SMS1105yyy.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color White, Neutral
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 1200mcd
Lens Style Rectangle with Flat Top
Lens Size 2.50mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.4V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 5500K
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 2.80mm L x 1.20mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

LTW-008ZDCG

LED WHITE SMD R/A

Lite-On Inc.

AU$0.88000 Details

QBLP615-IW-CW

LED WHITE DIFFUSED 1206 SMD R/A

QT Brightek (QTB)

AU$0.63000 Details

LTW-006DCG-E2

LED WHITE SMD R/A

Lite-On Inc.

AU$0.58000 Details

SMS1105UWDW

LED WARM WHT DIFF 2PLCC SMD R/A

Bivar Inc.

AU$1.69000 Details

LW Y1SG-BFCF-GKJM-1-Z

LED COOL WHITE DIFFUSED SMD R/A

OSRAM Opto Semiconductors Inc.

AU$0.97000 Details

LTW-010DCG

LED WHITE 2PLCC SMD R/A

Lite-On Inc.

AU$0.76000 Details
Additional Resources
Standard Package 1
Other Names 492-1278-6