AUD | USD
Favorite

Price & Procurement
86,675 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
5 0.29600 $1.48
10 0.28300 $2.83
50 0.25280 $12.64
100 0.23540 $23.54
250 0.20920 $52.30
500 0.17434 $87.17
1,000 0.16563 $165.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-1743-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 86,000 - Immediate
  • Unit Price: AU$0.14820
  • Cut Tape (CT)  : 507-1743-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 86,675 - Immediate
  • Unit Price: AU$0.30000

0ZCF0075AF2C

Datasheet
Digi-Key Part Number 507-1743-6-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number 0ZCF0075AF2C
Copy  
Description PTC RESET FUSE 60V 750MA 2920
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V 750mA Ih Surface Mount 2920 (7351 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCF
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 100A
Current - Hold (Ih) (Max) 750mA
Current - Trip (It) 1.5A
Time to Trip 300ms
Resistance - Initial (Ri) (Min) 180 mOhms
Resistance - Post Trip (R1) (Max) 1 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

0ZCF0030FF2C

PTC RESET FUSE 60V 300MA 2920

Bel Fuse Inc.

AU$0.30000 Details

0ZCF0050FF2C

PTC RESET FUSE 60V 500MA 2920

Bel Fuse Inc.

AU$0.30000 Details

2920L075/60MR

PTC RESET FUSE 60V 750MA 2920

Littelfuse Inc.

AU$0.96000 Details

AOD407

MOSFET P-CH 60V 12A TO252

Alpha & Omega Semiconductor Inc.

AU$0.90000 Details

ZLDO1117K50TC

IC REG LINEAR 5V 1A TO252-3

Diodes Incorporated

AU$0.79000 Details

MBR15200STR

DIODE SCHOTTKY 200V 15A TO277B

SMC Diode Solutions

AU$0.83000 Details
Additional Resources
Standard Package 1
Other Names 507-1743-6