AUD | USD
Favorite

PBA23UHFM13X7 Optical Sensor 1.26" (3.2cm) Output
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 200.93000 AU$200.93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$200.93000

Excludes GST

AU$221.02300

Includes GST

PBA23UHFM13X7

Digi-Key Part Number 2170-PBA23UHFM13X7-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PBA23UHFM13X7
Copy  
Description PLASTIC FIBER; DIFFUSE MODE
C
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Optical Sensor 1.26" (3.2cm) Output

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Banner Engineering Corporation
Series -
Packaging Box
Part Status Active
Sensing Distance 1.26" (3.2cm)
Output Type -
Voltage - Supply -
Voltage - Output Difference (Typ) @ Distance -
Voltage - Output (Typ) @ Distance -
Operating Temperature 70°C (TA)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

Z4D-C01

SENSOR OPTICAL 6.5MM ANALOG

Omron Electronics Inc-EMC Div

AU$107.07000 Details

SEN0245

GRAVITY VL53L0X TOF LASER RANGE

DFRobot

AU$18.78000 Details

SEN-14786

TFMINI - MICRO LIDAR MODULE

SparkFun Electronics

AU$65.45000 Details

SEN0309

TF MINI PLUS(TOF) LASER RANGE SE

DFRobot

AU$65.37000 Details

101990620

TFMINI S LIDAR MODULE - SHORT-RA

Seeed Technology Co., Ltd

AU$58.09000 Details

PBAT26UTA-VL

PLASTIC FIBER, DIFFUSE REFLECTIV

Banner Engineering Corporation

AU$71.34000 Details
Additional Resources
Standard Package 1
Other Names 2170-PBA23UHFM13X7