AUD | USD
Favorite

Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
3,000 0.99932 AU$2,997.97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.99932

Excludes GST

AU$1.09925

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 478-7582-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: AU$0.65108
  • Cut Tape (CT)  : 478-7582-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.65000
  • Digi-Reel®  : 478-7582-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TRJC106K035S0600

Datasheet
Digi-Key Part Number TRJC106K035S0600-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TRJC106K035S0600
Copy  
Description CAP TANT 10UF 10% 35V 2312
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 600mOhm @ 100kHz

Copy  
Customer Reference
Documents & Media
Datasheets TRJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
HTML Datasheet TRJ Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TRJ
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000