AUD | USD
Favorite

Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
500 0.65108 AU$325.54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.65108

Excludes GST

AU$0.71619

Includes GST

Alternate Package
  • Cut Tape (CT)  : 478-7582-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.65000
  • Digi-Reel®  : 478-7582-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TRJC106K035S0600-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.99932

TRJC106K035R0600

Datasheet
Digi-Key Part Number 478-7582-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TRJC106K035R0600
Copy  
Description CAP TANT 10UF 10% 35V 2312
Copy  
Detailed Description

10µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 600mOhm

Copy  
Customer Reference
Documents & Media
Datasheets TRJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Assembly/Origin Multiple Series Location 27/Apr/2020
HTML Datasheet TRJ Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TRJ
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 600mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 478-7582-2