AUD | USD
Favorite

TPSE226M035R0300 22µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 300mOhm
Price & Procurement
66 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.54000 AU$7.54
10 6.78000 AU$67.80
100 5.12240 AU$512.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-4129-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: AU$3.93028
  • Cut Tape (CT)  : 478-4129-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 66 - Immediate
  • Unit Price: AU$7.54000

TPSE226M035R0300

Datasheet
Digi-Key Part Number 478-4129-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPSE226M035R0300
Copy  
Description CAP TANT 22UF 20% 35V 2917
Copy  
Detailed Description

22µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 300mOhm

Copy  
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 300mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-4129-6