AUD | USD
Favorite

TAJA106M016RNJ 10µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3Ohm
Price & Procurement
131,442 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.70000 AU$0.70
10 0.48300 AU$4.83
100 0.29020 AU$29.02
500 0.21758 AU$108.79
1,000 0.18373 AU$183.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3859-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 130,000 - Immediate
  • Unit Price: AU$0.15135
  • Cut Tape (CT)  : 478-3859-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 131,442 - Immediate
  • Unit Price: AU$0.70000

TAJA106M016RNJ

Datasheet
Digi-Key Part Number 478-3859-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJA106M016RNJ
Copy  
Description CAP TANT 10UF 20% 16V 1206
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3Ohm

Copy  
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 3Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3859-6