AUD | USD
Favorite

TAJA106K016TNJ 10µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3Ohm @ 100kHz
Price & Procurement
16,185 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.66000 AU$0.66
10 0.46800 AU$4.68
100 0.30850 AU$30.85
500 0.22856 AU$114.28
1,000 0.19428 AU$194.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-10744-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: AU$0.17887
  • Digi-Reel®  : 478-10744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,185 - Immediate
  • Unit Price: Digi-Reel®

TAJA106K016TNJ

Datasheet
Digi-Key Part Number 478-10744-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJA106K016TNJ
Copy  
Description CAP TANT 10UF 10% 16V 1206
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3Ohm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings AEC-Q200
Features Automotive
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10744-1